

C1005JB1C155K050BC | |
|---|---|
DigiKey Part Number | 445-10928-2-ND - Tape & Reel (TR) 445-10928-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB1C155K050BC |
Description | CAP CER 1.5UF 16V JB 0402 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1C155K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.16500 | kr.11.65 |
| 100 | kr.0.77440 | kr.77.44 |
| 1.000 | kr.0.55782 | kr.557.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.43261 | kr.4,326.10 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

