

C1005JB1A155M050BC | |
|---|---|
DigiKey Part Number  | 445-10901-2-ND - Tape & Reel (TR) 445-10901-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | C1005JB1A155M050BC  | 
Description  | CAP CER 1.5UF 10V JB 0402  | 
Customer Reference  | |
Detailed Description  | 1.5 µF ±20% 10V Ceramic Capacitor JB 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1005JB1A155M050BC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -25°C ~ 85°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 | 
| 10 | kr.1.12000 | kr.11.20 | 
| 100 | kr.0.74300 | kr.74.30 | 
| 1.000 | kr.0.53478 | kr.534.78 | 
| 2.500 | kr.0.47892 | kr.1,197.30 | 
| 5.000 | kr.0.44392 | kr.2,219.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.41405 | kr.4,140.50 | 
| Unit Price without VAT: | kr.1.86000 | 
|---|---|
| Unit Price with VAT: | kr.2.32500 | 

