

C1005CH2A101J050BA | |
---|---|
DigiKey Part Number | 445-15208-2-ND - Tape & Reel (TR) 445-15208-1-ND - Cut Tape (CT) |
Manufacturer | TDK Corporation |
Manufacturer Product Number | C1005CH2A101J050BA |
Description | CAP CER 100PF 100V CH 0402 |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH2A101J050BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.37800 | kr.3.78 |
50 | kr.0.25860 | kr.12.93 |
100 | kr.0.22340 | kr.22.34 |
500 | kr.0.16436 | kr.82.18 |
1.000 | kr.0.14618 | kr.146.18 |
2.500 | kr.0.12705 | kr.317.62 |
5.000 | kr.0.11556 | kr.577.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.09937 | kr.993.70 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |