3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H030B050BA

DigiKey Part Number
445-4869-2-ND - Tape & Reel (TR)
445-4869-1-ND - Cut Tape (CT)
445-4869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H030B050BA
Description
CAP CER 3PF 50V C0G 0402
Customer Reference
Detailed Description
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H030B050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A3R0BAT2AKYOCERA AVX217.184478-10101-1-NDkr.0.63000Direct
GRM1555C1H3R0BA01DMurata Electronics1.958490-6237-1-NDkr.0.63000Direct
GRM1555C1H3R0BA01JMurata Electronics305.049490-7756-1-NDkr.0.63000Direct
In-Stock: 30.841
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
50kr.0.18000kr.9.00
100kr.0.15470kr.15.47
500kr.0.11134kr.55.67
1.000kr.0.09808kr.98.08
2.500kr.0.08422kr.210.55
5.000kr.0.07589kr.379.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06708kr.670.80
20.000kr.0.06161kr.1,232.20
30.000kr.0.05887kr.1,766.10
50.000kr.0.05584kr.2,792.00
70.000kr.0.05407kr.3,784.90
100.000kr.0.05237kr.5,237.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750