C0816X7R0J224K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.36734
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.990
Unit Price: kr.5.64000
Datasheet

Upgrade


YAGEO
In Stock: 1.910
Unit Price: kr.2.47000
Datasheet
0.22 µF ±10% 6.3V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 6.3V Ceramic Capacitor X7R 0306 (0816 Metric)

C0816X7R0J224K

DigiKey Part Number
445-4065-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0816X7R0J224K
Description
CAP CER 0.22UF 6.3V X7R 0306
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0816X7R0J224K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0306 (0816 Metric)
Tolerance
±10%
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
03066C224KAT2AKYOCERA AVX0478-KGL15ZR70J224KTCT-NDkr.2.36734Direct
0306ZC224KAT2AKYOCERA AVX10.990478-KGL15ZR71A224KTCT-NDkr.5.64000Upgrade
CL0306KRX7R6BB224YAGEO1.91013-CL0306KRX7R6BB224CT-NDkr.2.47000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes