C0816X5R1A474M050AC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 465
Unit Price: kr.1.47000
Datasheet
0306 (0816 Metric) 0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0306 (0816 Metric) 0,60mm

C0816X5R1A474M050AC

DigiKey Part Number
445-13747-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0816X5R1A474M050AC
Description
CAP CER 0.47UF 10V X5R 0306
Customer Reference
Detailed Description
0.47 µF ±20% 10V Ceramic Capacitor X5R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0816X5R1A474M050AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes