0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric) 0.33mm

C0603X6S0J103K030BA

DigiKey Part Number
445-13692-2-ND - Tape & Reel (TR)
445-13692-1-ND - Cut Tape (CT)
445-13692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X6S0J103K030BA
Description
CAP CER 10000PF 6.3V X6S 0201
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X6S0J103K030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.080
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.33300kr.3.33
50kr.0.22780kr.11.39
100kr.0.19650kr.19.65
500kr.0.15398kr.76.99
1.000kr.0.12742kr.127.42
2.500kr.0.11041kr.276.02
5.000kr.0.10015kr.500.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06860kr.1,029.00
30.000kr.0.06795kr.2,038.50
45.000kr.0.06762kr.3,042.90
75.000kr.0.06723kr.5,042.25
105.000kr.0.06701kr.7,036.05
150.000kr.0.06678kr.10,017.00
180.000kr.0.06667kr.12,000.60
360.000kr.0.06630kr.23,868.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000