

C0603X6S0G334K030BC | |
|---|---|
DigiKey Part Number | 445-13685-2-ND - Tape & Reel (TR) 445-13685-1-ND - Cut Tape (CT) 445-13685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X6S0G334K030BC |
Description | CAP CER 0.33UF 4V X6S 0201 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X6S0G334K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R60J334ME90D | Murata Electronics | 239.939 | 490-10408-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50700 | kr.5.07 |
| 50 | kr.0.35500 | kr.17.75 |
| 100 | kr.0.30810 | kr.30.81 |
| 500 | kr.0.23026 | kr.115.13 |
| 1.000 | kr.0.20630 | kr.206.30 |
| 2.500 | kr.0.18100 | kr.452.50 |
| 5.000 | kr.0.16580 | kr.829.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.14284 | kr.2,142.60 |
| 30.000 | kr.0.13393 | kr.4,017.90 |
| 45.000 | kr.0.12946 | kr.5,825.70 |
| 75.000 | kr.0.12452 | kr.9,339.00 |
| 105.000 | kr.0.12163 | kr.12,771.15 |
| 150.000 | kr.0.11885 | kr.17,827.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

