

C0603X5R1E102M030BA | |
|---|---|
DigiKey Part Number | 445-4695-2-ND - Tape & Reel (TR) 445-4695-1-ND - Cut Tape (CT) 445-4695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1E102M030BA |
Description | CAP CER 1000PF 25V X5R 0201 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1E102M030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19800 | kr.1.98 |
| 50 | kr.0.13440 | kr.6.72 |
| 100 | kr.0.11520 | kr.11.52 |
| 500 | kr.0.08460 | kr.42.30 |
| 1.000 | kr.0.07174 | kr.71.74 |
| 2.500 | kr.0.05330 | kr.133.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02784 | kr.417.60 |
| 30.000 | kr.0.02753 | kr.825.90 |
| 45.000 | kr.0.02737 | kr.1,231.65 |
| 75.000 | kr.0.02718 | kr.2,038.50 |
| 105.000 | kr.0.02707 | kr.2,842.35 |
| 150.000 | kr.0.02696 | kr.4,044.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

