

C0603JB1E681K030BA | |
|---|---|
DigiKey Part Number | 445-10803-2-ND - Tape & Reel (TR) 445-10803-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603JB1E681K030BA |
Description | CAP CER 680PF 25V JB 0201 |
Customer Reference | |
Detailed Description | 680 pF ±10% 25V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB1E681K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C681J5GACTU | KEMET | 24.959 | 399-C0603C681J5GACTUCT-ND | kr.0.63000 | Similar |
| GRM033R61E681KA01D | Murata Electronics | 4.000 | 490-17032-1-ND | kr.0.63000 | Similar |
| GRM033R71E681KA01D | Murata Electronics | 87.655 | 490-3182-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.53300 | kr.5.33 |
| 100 | kr.0.30310 | kr.30.31 |
| 1.000 | kr.0.17099 | kr.170.99 |
| 2.500 | kr.0.13768 | kr.344.20 |
| 5.000 | kr.0.11775 | kr.588.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06740 | kr.1,011.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

