2200 pF ±10% 25V Ceramic Capacitor JB 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 25V Ceramic Capacitor JB 0201 (0603 Metric)

C0603JB1E222K030BA

DigiKey Part Number
445-10789-2-ND - Tape & Reel (TR)
445-10789-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603JB1E222K030BA
Description
CAP CER 2200PF 25V JB 0201
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor JB 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603JB1E222K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X5R1E222K030BATDK315.989445-1791-1-NDkr.0.63000Similar
C0603X7R1E222K030BATDK27.002445-7279-1-NDkr.0.63000Similar
C0402C222J3GACTUKEMET87399-C0402C222J3GACTUCT-NDkr.2.60000Similar
CC0201KRX5R8BB222YAGEO9.763311-3689-1-NDkr.0.63000Similar
GRM033R71E222KA12DMurata Electronics397.278490-13335-1-NDkr.0.63000Similar
In-Stock: 6.603
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.42500kr.4.25
100kr.0.24600kr.24.60
1.000kr.0.13796kr.137.96
2.500kr.0.11014kr.275.35
5.000kr.0.09332kr.466.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05100kr.765.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500