Similar
Similar
Similar


C0603JB1E104M030BB | |
|---|---|
DigiKey Part Number | 445-10780-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603JB1E104M030BB |
Description | CAP CER 0.1UF 25V JB 0201 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB1E104M030BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X5R1E104K030BB | TDK | 688.368 | 445-13671-1-ND | kr.0.63000 | Similar |
| C0603X5R1E104M030BB | TDK | 5.139 | 445-13672-1-ND | kr.0.63000 | Similar |
| GRM033R61E104ME14D | Murata Electronics | 0 | 490-11974-1-ND | kr.0.63000 | Similar |



