C0603JB1E102M030BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 377
Unit Price: kr.0.63000
Datasheet

Similar


TDK
In Stock: 35.402
Unit Price: kr.0.63000
Datasheet

Similar


TDK
In Stock: 1.255.246
Unit Price: kr.0.63000
Datasheet

Similar


TDK
In Stock: 18.331
Unit Price: kr.0.63000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.01132
Datasheet
1000 pF ±20% 25V Ceramic Capacitor JB 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 25V Ceramic Capacitor JB 0201 (0603 Metric)

C0603JB1E102M030BA

DigiKey Part Number
445-10778-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603JB1E102M030BA
Description
CAP CER 1000PF 25V JB 0201
Customer Reference
Detailed Description
1000 pF ±20% 25V Ceramic Capacitor JB 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603JB1E102M030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±20%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X5R1E102K030BATDK377445-1790-1-NDkr.0.63000Similar
C0603X5R1E102M030BATDK35.402445-4695-1-NDkr.0.63000Similar
C0603X7R1E102K030BATDK1.255.246445-7275-1-NDkr.0.63000Similar
C0603X7R1E102M030BATDK18.331445-7276-1-NDkr.0.63000Similar
GRM033R71H102MA12JMurata Electronics0GRM033R71H102MA12J-NDkr.0.01132Similar
Obsolete
This product is no longer manufactured. View Substitutes