Similar
Similar
Similar
Similar
Similar


C0603JB1E102K030BA | |
|---|---|
DigiKey Part Number | 445-10777-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603JB1E102K030BA |
Description | CAP CER 1000PF 25V JB 0201 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB1E102K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X5R1E102K030BA | TDK | 377 | 445-1790-1-ND | kr.0.63000 | Similar |
| C0603X7R1E102K030BA | TDK | 1.255.246 | 445-7275-1-ND | kr.0.63000 | Similar |
| C1608C0G1H102J080AA | TDK | 19.083 | 445-1293-1-ND | kr.0.89000 | Similar |
| GRM033R61E102KA01D | Murata Electronics | 9.314 | 490-14452-1-ND | kr.0.63000 | Similar |
| GRM033R71E102KA01D | Murata Electronics | 1.748.453 | 490-3184-1-ND | kr.0.63000 | Similar |




