C0603JB1A153M030BC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.02267
Datasheet
0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric) 0.33mm

C0603JB1A153M030BC

DigiKey Part Number
445-10749-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603JB1A153M030BC
Description
CAP CER 0.015UF 10V JB 0201
Customer Reference
Detailed Description
0.015 µF ±20% 10V Ceramic Capacitor JB 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603JB1A153M030BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes