C0603CH1E820K030BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 38.224
Unit Price: kr.0.64000
Datasheet

Direct


Murata Electronics
In Stock: 1.060.573
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 39.624
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 15.000
Unit Price: kr.0.64000
Datasheet
0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric) 0.33mm

C0603CH1E820K030BA

DigiKey Part Number
445-10683-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603CH1E820K030BA
Description
CAP CER 82PF 25V CH 0201
Customer Reference
Detailed Description
82 pF ±10% 25V Ceramic Capacitor CH 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603CH1E820K030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes