C0603CH1E6R8D030BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 27.439
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.01456
Datasheet
6.8 pF ±0.5pF 25V Ceramic Capacitor CH 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 pF ±0.5pF 25V Ceramic Capacitor CH 0201 (0603 Metric)

C0603CH1E6R8D030BA

DigiKey Part Number
445-10681-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603CH1E6R8D030BA
Description
CAP CER 6.8PF 25V CH 0201
Customer Reference
Detailed Description
6.8 pF ±0.5pF 25V Ceramic Capacitor CH 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603CH1E6R8D030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.5pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C0G1E6R8D030BATDK27.439445-4637-1-NDkr.0.63000Similar
GRM0335C1E6R8DA01JMurata Electronics0GRM0335C1E6R8DA01J-NDkr.0.01456Direct
Obsolete
This product is no longer manufactured. View Substitutes