C0603CH1E470K030BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 53.980
Unit Price: kr.0.63000
Datasheet

Similar


TDK
In Stock: 59.064
Unit Price: kr.0.63000
Datasheet

Similar


TDK
In Stock: 58.697
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 361.373
Unit Price: kr.0.63000
Datasheet

Upgrade


KEMET
In Stock: 11.957
Unit Price: kr.0.63000
Datasheet

Upgrade


KEMET
In Stock: 56.489
Unit Price: kr.0.63000
Datasheet
47 pF ±10% 25V Ceramic Capacitor CH 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±10% 25V Ceramic Capacitor CH 0201 (0603 Metric)

C0603CH1E470K030BA

DigiKey Part Number
445-10675-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603CH1E470K030BA
Description
CAP CER 47PF 25V CH 0201
Customer Reference
Detailed Description
47 pF ±10% 25V Ceramic Capacitor CH 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603CH1E470K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C0G1E470J030BATDK53.980445-4667-1-NDkr.0.63000Similar
C0603C0G1H470J030BATDK59.064445-1782-1-NDkr.0.63000Similar
C0603C0G1H470K030BATDK58.697445-13648-1-NDkr.0.63000Similar
GRM0335C1E470JA01DMurata Electronics361.373490-1256-1-NDkr.0.63000Direct
C0201C470J3GACTUKEMET11.957399-C0201C470J3GACTUCT-NDkr.0.63000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes