C0603CH1E050C030BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 27.678
Unit Price: kr.0.63000
Datasheet

Similar


TDK
In Stock: 35.671
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 90.480
Unit Price: kr.0.63000
Datasheet
5 pF ±0.25pF 25V Ceramic Capacitor CH 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 pF ±0.25pF 25V Ceramic Capacitor CH 0201 (0603 Metric)

C0603CH1E050C030BA

DigiKey Part Number
445-10648-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603CH1E050C030BA
Description
CAP CER 5PF 25V CH 0201
Customer Reference
Detailed Description
5 pF ±0.25pF 25V Ceramic Capacitor CH 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603CH1E050C030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C0G1E050C030BATDK27.678445-4627-1-NDkr.0.63000Similar
C0603C0G1H050C030BATDK35.671445-1764-1-NDkr.0.63000Similar
GRM0335C1E5R0CA01DMurata Electronics90.480490-3132-1-NDkr.0.63000Direct
Obsolete
This product is no longer manufactured. View Substitutes