C0603C0G1H820K030BA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 38.089
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 15.172
Unit Price: kr.0.63000
Datasheet

Direct


Taiyo Yuden
In Stock: 40
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 168.850
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.01495
Datasheet

Upgrade


Murata Electronics
In Stock: 219.381
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.01370
Datasheet
82 pF ±10% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 pF ±10% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1H820K030BA

DigiKey Part Number
445-13651-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C0G1H820K030BA
Description
CAP CER 82PF 50V C0G 0201
Customer Reference
Detailed Description
82 pF ±10% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1H820K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C0G1H820J030BATDK38.089445-1785-1-NDkr.0.63000Upgrade
CC0201JRNPO9BN820YAGEO15.172311-3684-1-NDkr.0.63000Direct
UMK063CG820JT-FTaiyo Yuden40587-3186-1-NDkr.0.63000Direct
GRM0335C1H820GA01DMurata Electronics168.850490-13330-1-NDkr.0.63000Upgrade
GRM0335C1H820GA01JMurata Electronics0GRM0335C1H820GA01J-NDkr.0.01495Upgrade
Obsolete
This product is no longer manufactured. View Substitutes