0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric) 0.33mm

C0603C0G1H470K030BA

DigiKey Part Number
445-13648-2-ND - Tape & Reel (TR)
445-13648-1-ND - Cut Tape (CT)
445-13648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C0G1H470K030BA
Description
CAP CER 47PF 50V C0G 0201
Customer Reference
Detailed Description
47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1H470K030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58.897
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28800kr.2.88
50kr.0.19840kr.9.92
100kr.0.17090kr.17.09
500kr.0.13068kr.65.34
1.000kr.0.10963kr.109.63
2.500kr.0.09457kr.236.43
5.000kr.0.08550kr.427.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06183kr.927.45
30.000kr.0.06124kr.1,837.20
45.000kr.0.06093kr.2,741.85
75.000kr.0.06058kr.4,543.50
105.000kr.0.06037kr.6,338.85
150.000kr.0.06016kr.9,024.00
180.000kr.0.05999kr.10,798.20
360.000kr.0.05722kr.20,599.20
375.000kr.0.05708kr.21,405.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000