

C0603C0G1E1R3B030BF | |
|---|---|
DigiKey Part Number | 445-7047-2-ND - Tape & Reel (TR) 445-7047-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E1R3B030BF |
Description | CAP CER 1.3PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E1R3B030BF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1E1R3BB01D | Murata Electronics | 198.063 | 490-8069-1-ND | kr.0.63000 | Direct |
| GRM0335C1E1R3BA01D | Murata Electronics | 9.764 | 490-17805-1-ND | kr.0.63000 | Direct |
| QLCD250Q1R3B1GV001T | Johanson Technology Inc. | 0 | 712-QLCD250Q1R3B1GV001TTR-ND | kr.0.47580 | Direct |
| GJM0335C1H1R3BB01D | Murata Electronics | 19.032 | 490-17154-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.74800 | kr.7.48 |
| 100 | kr.0.41840 | kr.41.84 |
| 1.000 | kr.0.24289 | kr.242.89 |
| 2.500 | kr.0.19976 | kr.499.40 |
| 5.000 | kr.0.17415 | kr.870.75 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

