Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C0603C0G1E180K030BA | |
|---|---|
DigiKey Part Number | 445-13587-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E180K030BA |
Description | CAP CER 18PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 18 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E180K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C0G1E180J030BA | TDK | 71.673 | 445-4657-1-ND | kr.0.63000 | Upgrade |
| GRM0335C1H180GA01J | Murata Electronics | 0 | GRM0335C1H180GA01J-ND | kr.0.01618 | Direct |
| UMK063CG180JT-F | Taiyo Yuden | 11.032 | 587-3204-1-ND | kr.0.63000 | Direct |
| C0201C180J3GACTU | KEMET | 52.122 | 399-C0201C180J3GACTUCT-ND | kr.0.63000 | Upgrade |
| CC0201JRNPO9BN180 | YAGEO | 160.315 | 311-1386-1-ND | kr.0.63000 | Upgrade |






