

C0603C0G1E070B030BG | |
|---|---|
DigiKey Part Number | 445-5556-2-ND - Tape & Reel (TR) 445-5556-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E070B030BG |
Description | CAP CER 7PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E070B030BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.31800 | kr.13.18 |
| 100 | kr.0.77570 | kr.77.57 |
| 1.000 | kr.0.49939 | kr.499.39 |
| 2.500 | kr.0.43318 | kr.1,082.95 |
| 5.000 | kr.0.39419 | kr.1,970.95 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

