

C0603C0G1E050C030BA | |
---|---|
DigiKey Part Number | 445-4627-2-ND - Tape & Reel (TR) 445-4627-1-ND - Cut Tape (CT) 445-4627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E050C030BA |
Description | CAP CER 5PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E050C030BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.23700 | kr.2.37 |
50 | kr.0.16000 | kr.8.00 |
100 | kr.0.13700 | kr.13.70 |
500 | kr.0.10176 | kr.50.88 |
1.000 | kr.0.08646 | kr.86.46 |
2.500 | kr.0.06658 | kr.166.45 |
5.000 | kr.0.06656 | kr.332.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.04148 | kr.622.20 |
30.000 | kr.0.04105 | kr.1,231.50 |
45.000 | kr.0.04083 | kr.1,837.35 |
75.000 | kr.0.04057 | kr.3,042.75 |
105.000 | kr.0.04042 | kr.4,244.10 |
150.000 | kr.0.04026 | kr.6,039.00 |
180.000 | kr.0.04019 | kr.7,234.20 |
360.000 | kr.0.03994 | kr.14,378.40 |
375.000 | kr.0.03993 | kr.14,973.75 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |