C0402X7R0J221K020BC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 15.800
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 11.900
Unit Price: kr.1.46000
Datasheet
220 pF ±10% 6.3V Ceramic Capacitor X7R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 6.3V Ceramic Capacitor X7R 01005 (0402 Metric)

C0402X7R0J221K020BC

DigiKey Part Number
445-13569-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402X7R0J221K020BC
Description
CAP CER 220PF 6.3V X7R 01005
Customer Reference
Detailed Description
220 pF ±10% 6.3V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402X7R0J221K020BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±10%
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK042B7221KC-WTaiyo Yuden15.800587-5911-1-NDkr.0.63000Direct
CL02B221KP2NNNCSamsung Electro-Mechanics11.9001276-1218-1-NDkr.1.46000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes