Direct
Upgrade


C0402X7R0J221K020BC | |
|---|---|
DigiKey Part Number | 445-13569-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402X7R0J221K020BC |
Description | CAP CER 220PF 6.3V X7R 01005 |
Customer Reference | |
Detailed Description | 220 pF ±10% 6.3V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X7R0J221K020BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±10% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK042B7221KC-W | Taiyo Yuden | 15.800 | 587-5911-1-ND | kr.0.63000 | Direct |
| CL02B221KP2NNNC | Samsung Electro-Mechanics | 11.900 | 1276-1218-1-ND | kr.1.46000 | Upgrade |



