Direct


C0402X7R0G331K020BC | |
|---|---|
DigiKey Part Number  | 445-13559-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | C0402X7R0G331K020BC  | 
Description  | CAP CER 330PF 4V X7R 01005  | 
Customer Reference  | |
Detailed Description  | 330 pF ±10% 4V Ceramic Capacitor X7R 01005 (0402 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0402X7R0G331K020BC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 01005 (0402 Metric)  | |
Size / Dimension  | 0.016" L x 0.008" W (0.40mm x 0.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.009" (0.22mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 


