0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C0402X6S1A101K020BC

DigiKey Part Number
445-13541-2-ND - Tape & Reel (TR)
445-13541-1-ND - Cut Tape (CT)
445-13541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402X6S1A101K020BC
Description
CAP CER 100PF 10V X6S 01005
Customer Reference
Detailed Description
100 pF ±10% 10V Ceramic Capacitor X6S 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402X6S1A101K020BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.588
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.74900kr.7.49
50kr.0.53640kr.26.82
100kr.0.46980kr.46.98
500kr.0.35956kr.179.78
1.000kr.0.32557kr.325.57
2.500kr.0.28969kr.724.23
5.000kr.0.26810kr.1,340.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.24045kr.4,809.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000