C0402X5R1C331M020BC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.02513
Datasheet
330 pF ±20% 16V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±20% 16V Ceramic Capacitor X5R 01005 (0402 Metric)

C0402X5R1C331M020BC

DigiKey Part Number
445-13514-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402X5R1C331M020BC
Description
CAP CER 330PF 16V X5R 01005
Customer Reference
Detailed Description
330 pF ±20% 16V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402X5R1C331M020BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±20%
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM022R61A331MA01LMurata Electronics0GRM022R61A331MA01L-NDkr.0.02513Similar
Obsolete
This product is no longer manufactured. View Substitutes