

C0402X5R0G223M020BC | |
|---|---|
DigiKey Part Number | 445-13487-2-ND - Tape & Reel (TR) 445-13487-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402X5R0G223M020BC |
Description | CAP CER 0.022UF 4V X5R 01005 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X5R0G223M020BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±20% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM022R60G223ME15L | Murata Electronics | 0 | GRM022R60G223ME15L-ND | kr.0.03204 | Direct |
| C0402C223K9PACTU | KEMET | 34.025 | 399-C0402C223K9PACTUCT-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.26200 | kr.12.62 |
| 100 | kr.0.73540 | kr.73.54 |
| 1.000 | kr.0.46960 | kr.469.60 |
| 2.500 | kr.0.40576 | kr.1,014.40 |
| 5.000 | kr.0.36815 | kr.1,840.75 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

