C0402CH1C010C020BC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 4.661
Unit Price: kr.0.89000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.02277
Datasheet
1 pF ±0.25pF 16V Ceramic Capacitor CH 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 pF ±0.25pF 16V Ceramic Capacitor CH 01005 (0402 Metric)

C0402CH1C010C020BC

DigiKey Part Number
445-10553-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402CH1C010C020BC
Description
CAP CER 1PF 16V CH 01005
Customer Reference
Detailed Description
1 pF ±0.25pF 16V Ceramic Capacitor CH 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402CH1C010C020BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±0.25pF
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608CH2A010C080AATDK4.661445-11107-1-NDkr.0.89000Similar
GRM0225C1C1R0CA03LMurata Electronics0GRM0225C1C1R0CA03L-NDkr.0.02277Direct
Obsolete
This product is no longer manufactured. View Substitutes