Parametric Equivalent


C0402C0G1C150G | |
|---|---|
DigiKey Part Number | 445-5488-2-ND - Tape & Reel (TR) 445-5488-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C150G |
Description | CAP CER 15PF 16V C0G 01005 |
Customer Reference | |
Detailed Description | 15 pF ±2% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C150G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±2% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0225C1C150GB01L | Murata Electronics | 0 | 490-GJM0225C1C150GB01LTR-ND | kr.0.08907 | Parametric Equivalent |


