9 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)

C0402C0G1C090B

DigiKey Part Number
445-5474-2-ND - Tape & Reel (TR)
445-5474-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402C0G1C090B
Description
CAP CER 9PF 16V C0G 01005
Customer Reference
Detailed Description
9 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C0G1C090B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.1pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK042CG090BD-WTaiyo Yuden0587-5745-1-NDkr.0.63000Upgrade
GJM0225C1C9R0BB01LMurata Electronics0490-GJM0225C1C9R0BB01LTR-NDkr.0.06862Parametric Equivalent
In-Stock: 12.735
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.11600kr.11.16
100kr.0.64350kr.64.35
1.000kr.0.40037kr.400.37
2.500kr.0.34180kr.854.50
5.000kr.0.30724kr.1,536.20
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250