0153G2-24.000F18DTNJK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0153G2-24.576F20DTLJK

DigiKey Part Number
4309-0153G2-24.576F20DTLJKTR-ND - Tape & Reel (TR)
4309-0153G2-24.576F20DTLJKCS-ND
Manufacturer
Manufacturer Product Number
0153G2-24.576F20DTLJK
Description
5032,glass,2pin,24.576MHz,20pF,+
Customer Reference
Detailed Description
24.576 MHz ±20ppm Crystal 20pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113.640
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.