


AVR-M1608C270KT6AB | |
---|---|
DigiKey Part Number | 445-2543-2-ND - Tape & Reel (TR) 445-2543-1-ND - Cut Tape (CT) 445-2543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M1608C270KT6AB |
Description | VARISTOR 27V 48A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 V 48 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVR-M1608C270KT6AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 19 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 30 V | |
Current - Surge | 48 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 430 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.62700 | kr.6.27 |
25 | kr.0.55280 | kr.13.82 |
100 | kr.0.46720 | kr.46.72 |
250 | kr.0.42700 | kr.106.75 |
500 | kr.0.40256 | kr.201.28 |
1.000 | kr.0.38240 | kr.382.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.35928 | kr.1,437.12 |
8.000 | kr.0.34784 | kr.2,782.72 |
12.000 | kr.0.34211 | kr.4,105.32 |
20.000 | kr.0.33577 | kr.6,715.40 |
28.000 | kr.0.33206 | kr.9,297.68 |
40.000 | kr.0.32849 | kr.13,139.60 |
100.000 | kr.0.32081 | kr.32,081.00 |
200.000 | kr.0.31618 | kr.63,236.00 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |