ALT4532P-181-T05G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALT4532P-181-T05G
TDK ALT4532 Series Pulse Transformers | Digi-Key Daily

ALT4532P-181-T05G

DigiKey Part Number
445-175377-2-ND - Tape & Reel (TR)
445-175377-1-ND - Cut Tape (CT)
445-175377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALT4532P-181-T05G
Description
PULSE TRANSFORMERS FOR LAN INTER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180µH LAN Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ALT4532P-181-T05G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN
Inductance
180µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.114" (2.90mm)
Operating Temperature
-40°C ~ 105°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.082
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.77000kr.8.77
10kr.7.22600kr.72.26
25kr.6.68400kr.167.10
50kr.6.30140kr.315.07
100kr.5.94110kr.594.11
250kr.5.49656kr.1,374.14
500kr.5.22406kr.2,612.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.70135kr.9,402.70
4.000kr.4.43415kr.17,736.60
6.000kr.4.28514kr.25,710.84
10.000kr.4.26800kr.42,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.77000
Unit Price with VAT:kr.10.96250