
ALC2012H-900-2P-T10G | |
|---|---|
DigiKey Part Number | 445-ALC2012H-900-2P-T10GTR-ND - Tape & Reel (TR) 445-ALC2012H-900-2P-T10GCT-ND - Cut Tape (CT) 445-ALC2012H-900-2P-T10GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALC2012H-900-2P-T10G |
Description | CMC 300MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.3.15500 | kr.31.55 |
| 25 | kr.2.85200 | kr.71.30 |
| 50 | kr.2.64320 | kr.132.16 |
| 100 | kr.2.44930 | kr.244.93 |
| 250 | kr.2.21416 | kr.553.54 |
| 500 | kr.2.05108 | kr.1,025.54 |
| 1.000 | kr.1.89958 | kr.1,899.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.73840 | kr.3,476.80 |
| 4.000 | kr.1.63931 | kr.6,557.24 |
| 6.000 | kr.1.58405 | kr.9,504.30 |
| 10.000 | kr.1.51715 | kr.15,171.50 |
| 14.000 | kr.1.47467 | kr.20,645.38 |
| 20.000 | kr.1.43098 | kr.28,619.60 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |











