ACH32C-333-T001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 58.165
Unit Price: kr.5.20000
Datasheet
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 0.033µF 6 A 1206 (3216 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 0.033µF 6 A 1206 (3216 Metric), 3 PC Pad
ACH32C Series

ACH32C-333-T001

DigiKey Part Number
445-2997-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACH32C-333-T001
Description
FILTER LC(T) 0.033UF SMD
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 0.033µF 6 A 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
ACH32C-333-T001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
6 A
Manufacturer
TDK
Values
C = 0.033µF
Series
ESD Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Applications
General Purpose
Type
Low Pass
Voltage - Rated
50V
Filter Order
3rd
Mounting Type
Surface Mount
Technology
LC (T-Type)
Package / Case
1206 (3216 Metric), 3 PC Pad
Number of Channels
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Attenuation Value
-25dB @ 10MHz ~ 300MHz
Height
0.091" (2.30mm)
Resistance - Channel (Ohms)
0.002
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YFF31AH2A104MT0Y0NTDK58.165445-175374-1-NDkr.5.20000Similar
Obsolete
This product is no longer manufactured. View Substitutes