ACH32C-100-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 102.027
Unit Price: kr.1.09000
Datasheet
ACH32C-xxx-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACH32C-xxx-xxxx
ACH32C Series

ACH32C-100-T

DigiKey Part Number
445-2989-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACH32C-100-T
Description
FILTER LC(T) 10PF SMD
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 10pF 6 A 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-15dB @ 2GHz ~ 6GHz
Resistance - Channel (Ohms)
0.002
Current
6 A
Values
C = 10pF
ESD Protection
No
Operating Temperature
-40°C ~ 125°C
Applications
General Purpose
Voltage - Rated
50V
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes