ACH3218-681-TD01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 69.142
Unit Price: kr.2.41000
Datasheet
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 1.5 A 1210 (3225 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACH3218-681-TD01

DigiKey Part Number
445-2105-2-ND - Tape & Reel (TR)
445-2105-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ACH3218-681-TD01
Description
FILTER LC(T) SMD
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 1.5 A 1210 (3225 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
ACH3218-681-TD01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Channel (Ohms)
0.06
Manufacturer
TDK
Current
1.5 A
Series
ESD Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Applications
General Purpose
Type
Low Pass
Voltage - Rated
20V
Filter Order
3rd
Mounting Type
Surface Mount
Technology
LC (T-Type)
Package / Case
1210 (3225 Metric), 3 PC Pad
Number of Channels
1
Size / Dimension
0.071" Dia x 0.126" L (1.80mm x 3.20mm)
Attenuation Value
25dB @ 95MHz ~ 150MHz
Height
0.108" (2.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YFF18SC1H222MT0H0NTDK69.142445-16139-1-NDkr.2.41000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes