



9350006-304 | |
|---|---|
DigiKey Part Number | 926-1425-ND |
Manufacturer | |
Manufacturer Product Number | 9350006-304 |
Description | PELTIR MS2,192,14,20,11,18,00,W8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 39.9W @ 25°C 6.8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 39.9W @ 25°C | |
Delta Tmax @ Th | 87°C @ 25°C | |
Height | 8.28mm | |
Number of Stages | 2 | |
Current - Max | 6.8 A | |
Voltage - Max | 15.8 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.718.01000 | kr.718.01 |
| 5 | kr.674.55400 | kr.3,372.77 |
| 12 | kr.652.05167 | kr.7,824.62 |
| 36 | kr.624.87056 | kr.22,495.34 |
| Unit Price without VAT: | kr.718.01000 |
|---|---|
| Unit Price with VAT: | kr.897.51250 |



