

9350005-301 | |
---|---|
DigiKey Part Number | 1487-1168-ND |
Manufacturer | |
Manufacturer Product Number | 9350005-301 |
Description | MS4,115,14,15,11,W8 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 2.7W @ 25°C 3.5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 33.00mm L x 24.00mm W | |
Qmax @ Th | 2.7W @ 25°C | |
Delta Tmax @ Th | 122°C @ 25°C | |
Height | 13.79mm | |
Number of Stages | 4 | |
Current - Max | 3.5 A | |
Voltage - Max | 7.5 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed |