


9340002-304 | |
|---|---|
DigiKey Part Number | 1487-1125-ND |
Manufacturer | |
Manufacturer Product Number | 9340002-304 |
Description | PELTIR MS2,107,10,10,12,12,00,W8 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 9.6W @ 25°C 2.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 22.60mm L x 22.60mm W | |
Qmax @ Th | 9.6W @ 25°C | |
Delta Tmax @ Th | 87°C @ 25°C | |
Height | 6.45mm | |
Number of Stages | 2 | |
Current - Max | 2.9 A | |
Voltage - Max | 9.1 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |

