7945002-601 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 0
Unit Price: kr.275.54000
Datasheet
TEC (Thermoelectric Cooler) 62.3W @ 25°C 5 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 62.3W @ 25°C 5 A 80°C
7945002-601
Thermal Wizard for Device Cooling Applications

7945002-601

DigiKey Part Number
926-1186-ND
Manufacturer
Manufacturer Product Number
7945002-601
Description
PELTIER MOD ZT5,16,F1,4040,TA,W8
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 62.3W @ 25°C 5 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
3.71mm
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
5 A
Packaging
Bulk
Voltage - Max
20 V
Part Status
Obsolete
Resistance
3.33 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Square - 40.00mm L x 40.00mm W
Features
Lead Wires, Non-Sealed
Qmax @ Th
62.3W @ 25°C
Base Product Number
Delta Tmax @ Th
74°C @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387008747Tark Thermal Solutions01487-387008747-NDkr.275.54000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes