Parametric Equivalent




56760-512 | |
|---|---|
DigiKey Part Number | 1487-1202-ND |
Manufacturer | |
Manufacturer Product Number | 56760-512 |
Description | PELTIER CP14,127,06,L1,EP,W18 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 51.4W @ 25°C 6 A 80°C |
Datasheet | Datasheet |
Category | Height 3.81mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 6 A |
Packaging Bulk | Voltage - Max 14.5 V |
Part Status Active | Resistance 2.25 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Square - 39.90mm L x 39.90mm W | Features Lead Wires, Sealed - Epoxy |
Qmax @ Th 51.4W @ 25°C | Base Product Number |
Delta Tmax @ Th 67°C @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430078-525 | Tark Thermal Solutions | 0 | 926-1257-ND | kr.205.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.215.31000 | kr.215.31 |
| 5 | kr.202.29600 | kr.1,011.48 |
| 12 | kr.195.54667 | kr.2,346.56 |
| 36 | kr.187.39111 | kr.6,746.08 |
| 60 | kr.183.71833 | kr.11,023.10 |
| 108 | kr.179.58046 | kr.19,394.69 |
| Unit Price without VAT: | kr.215.31000 |
|---|---|
| Unit Price with VAT: | kr.269.13750 |


