
AC05000001008JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000001008JAC00CT-ND - Cut Tape (CT) 749-AC05000001008JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000001008JAC00 |
Description | RES 1 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000001008JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.87000 | kr.7.87 |
| 10 | kr.5.13900 | kr.51.39 |
| 25 | kr.4.40320 | kr.110.08 |
| 50 | kr.3.94240 | kr.197.12 |
| 100 | kr.3.54940 | kr.354.94 |
| 250 | kr.3.11860 | kr.779.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.84890 | kr.1,424.45 |
| 1.000 | kr.2.61978 | kr.2,619.78 |
| 1.500 | kr.2.50206 | kr.3,753.09 |
| 2.500 | kr.2.36887 | kr.5,922.17 |
| 3.500 | kr.2.28950 | kr.8,013.25 |
| 5.000 | kr.2.21196 | kr.11,059.80 |
| 6.000 | kr.2.17477 | kr.13,048.62 |
| 12.000 | kr.2.04713 | kr.24,565.56 |
| 12.500 | kr.2.04023 | kr.25,502.88 |
| Unit Price without VAT: | kr.7.87000 |
|---|---|
| Unit Price with VAT: | kr.9.83750 |

