



430436-501 | |
|---|---|
DigiKey Part Number | 1487-1165-ND |
Manufacturer | |
Manufacturer Product Number | 430436-501 |
Description | PELTIER CP10,71,06,L,RT,W4.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 14.4W @ 25°C 3 A 80°C |
Datasheet | Datasheet |
Category | Height 3.58mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 3 A |
Packaging Bulk | Voltage - Max 8.6 V |
Part Status Active | Resistance 2.43 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Square - 22.60mm L x 22.60mm W | Features Lead Wires, Sealed - Silicone RTV |
Qmax @ Th 14.4W @ 25°C | Base Product Number |
Delta Tmax @ Th 67°C @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.193.37000 | kr.193.37 |
| 5 | kr.181.65400 | kr.908.27 |
| 12 | kr.175.59667 | kr.2,107.16 |
| 36 | kr.168.27417 | kr.6,057.87 |
| 60 | kr.164.97533 | kr.9,898.52 |
| 108 | kr.161.25963 | kr.17,416.04 |
| Unit Price without VAT: | kr.193.37000 |
|---|---|
| Unit Price with VAT: | kr.241.71250 |

