



| 430884-301 | |
|---|---|
| DigiKey Part Number | 926-1300-ND | 
| Manufacturer | |
| Manufacturer Product Number | 430884-301 | 
| Description | PELTIER UT8,24,F1,5555,TA,W6 | 
| Customer Reference | |
| Detailed Description | TEC (Thermoelectric Cooler) 153.0W @ 25°C 8.5 A 80°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Tark Thermal Solutions | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Not For New Designs | |
| Type | TEC (Thermoelectric Cooler) | |
| Size / Dimension | Square - 55.00mm L x 55.00mm W | |
| Qmax @ Th | 153.0W @ 25°C | |
| Delta Tmax @ Th | 72°C @ 25°C | |
| Height | 3.80mm | |
| Number of Stages | 1 | |
| Current - Max | 8.5 A | |
| Voltage - Max | 29.8 V | |
| Operating Temperature | 80°C | |
| Features | Lead Wires, Non-Sealed | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.526.66000 | kr.526.66 | 
| 5 | kr.494.77200 | kr.2,473.86 | 
| 10 | kr.481.65100 | kr.4,816.51 | 
| 48 | kr.453.24542 | kr.21,755.78 | 
| 96 | kr.441.23604 | kr.42,358.66 | 
| 144 | kr.434.35778 | kr.62,547.52 | 
| Unit Price without VAT: | kr.526.66000 | 
|---|---|
| Unit Price with VAT: | kr.658.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark