TEC (Thermoelectric Cooler) 93.0W @ 25°C 6 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 93.0W @ 25°C 6 A 80°C
430874-301
Thermal Wizard for Device Cooling Applications

430874-301

DigiKey Part Number
926-1298-ND
Manufacturer
Manufacturer Product Number
430874-301
Description
PELTIER UT6,19,F1,4040,TA,W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 93.0W @ 25°C 6 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
67°C @ 25°C
Manufacturer
Tark Thermal Solutions
Height
3.91mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
6 A
Part Status
Obsolete
Voltage - Max
22.6 V
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Square - 40.00mm L x 40.00mm W
Features
Lead Wires, Lapped
Qmax @ Th
93.0W @ 25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.